Part Details for DLPC3420ZVB by Texas Instruments
Results Overview of DLPC3420ZVB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPC3420ZVB Information
DLPC3420ZVB by Texas Instruments is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLPC3420ZVB | Texas Instruments | DLP® display controller for DLP160AP (0.16 QnHD) DMD 176-NFBGA 0 to 70 |
Price & Stock for DLPC3420ZVB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DLPC3420ZVB-ND
|
DigiKey | DLP DISPLAY CONTROLLER FOR DLP16 Min Qty: 260 Container: Tray |
0 Tray |
|
$7.0671 | Buy Now |
|
DISTI #
595-DLPC3420ZVB
|
Mouser Electronics | Display Drivers & Controllers DLP®, display con troller for DLP160A RoHS: Compliant | 259 |
|
$6.4800 / $10.7000 | Buy Now |
|
|
Vyrian | 320 X 180 Pixels, CMOS, PBGA176 | 5238 |
|
RFQ |
US Tariff Estimator: DLPC3420ZVB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DLPC3420ZVB Part Data Attributes
|
|
DLPC3420ZVB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC3420ZVB
Texas Instruments
320 X 180 Pixels, CMOS, PBGA176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.75 | |
| Address Bus Width | ||
| Bus Compatibility | I2c, Spi | |
| Clock Frequency-Max | 24.002 Mhz | |
| Display Configuration | 320 X 180 Pixels | |
| External Data Bus Width | 24 | |
| JESD-30 Code | S-PBGA-B176 | |
| JESD-609 Code | e1 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | NFBGA | |
| Package Equivalence Code | BGA176,15X15,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 1.155 V | |
| Supply Voltage-Min | 1.045 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Display Controller, Dlp |