-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor, Rectangular, Through Hole Mount, METAL, TO-5 PACAKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2640-DLS-2S-ND
|
DigiKey | SENSOR LINEAR 2X2 MM PSD TO5 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$77.6390 / $92.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLS-2S
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
DLS-2S
OSI Optoelectronics
Through Beam Photoelectric Sensor, Rectangular, Through Hole Mount, METAL, TO-5 PACAKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OSI Optoelectronics | |
Body Length or Diameter | 9.144 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Surface Mount | NO | |
Termination Type | SOLDER |