Part Details for DLS-R-300 by Eaton Bussmann
Results Overview of DLS-R-300 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
DLS-R-300 Information
DLS-R-300 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
DLS-R-300 Part Data Attributes
|
|
DLS-R-300
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
DLS-R-300
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 300A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 300 Vdc: 20000 A | |
| Blow Characteristic | Time Delay | |
| Body Height | 295.4 Mm | |
| Body Length or Diameter | 60.45 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Packing Method | Box | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 300 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 300 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | Tab/Blade |