Part Details for DLS-R-9 by Cooper Industries
Results Overview of DLS-R-9 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLS-R-9 Information
DLS-R-9 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
DLS-R-9 Part Data Attributes
|
|
DLS-R-9
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DLS-R-9
Cooper Industries
Electric Fuse, Time Delay Blow, 9A, 600VAC, 200000A (IR), Inline/holder
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Delay | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 9 A | |
| Rated Voltage(AC) | 600 V | |
| Reference Standard | Ce; Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |