Part Details for DLS-R-90 by Eaton Bussmann
Results Overview of DLS-R-90 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLS-R-90 Information
DLS-R-90 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
DLS-R-90 Part Data Attributes
|
|
DLS-R-90
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
DLS-R-90
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 90A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 300 Vdc: 20000 A | |
| Blow Characteristic | Time Delay | |
| Body Height | 200.15 Mm | |
| Body Length or Diameter | 29.46 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Packing Method | Box | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 90 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 300 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | Tab/Blade |