-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2014, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17731-1-ND
|
DigiKey | CMC 5A 2LN 110 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5522 / $1.0600 | Buy Now |
DISTI #
DLW5ATN111SQ2L
|
Avnet Americas | Choke, Common Mode, 110 Ohm, 5 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN111SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.3976 / $0.4648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 5A, 4 PIN(S) | 100 |
|
$0.7313 / $1.4625 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5ATN111SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATN111SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2014, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2014, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 110 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 3.6 mm |