Part Details for DM1AA-SF-PEJ(31) by Hirose Electric Co Ltd
Overview of DM1AA-SF-PEJ(31) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM1AA-SF-PEJ(31)
DM1AA-SF-PEJ(31) CAD Models
DM1AA-SF-PEJ(31) Part Data Attributes
|
DM1AA-SF-PEJ(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM1AA-SF-PEJ(31)
Hirose Electric Co Ltd
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.114 inch | |
Body Depth | 1.201 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for DM1AA-SF-PEJ(31)
This table gives cross-reference parts and alternative options found for DM1AA-SF-PEJ(31). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM1AA-SF-PEJ(31), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM1AA-SF-PEJ(22) | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DM1AA-SF-PEJ(31) vs DM1AA-SF-PEJ(22) |
DM1AA-SF-PEJ(87) | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(31) vs DM1AA-SF-PEJ(87) |
CL609-0004-8-31 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(31) vs CL609-0004-8-31 |
CL609-0004-8-72 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(31) vs CL609-0004-8-72 |
CL609-0004-8 | PCB Connector | Hirose Electric Co Ltd | DM1AA-SF-PEJ(31) vs CL609-0004-8 |