Part Details for DM20CD511EO3SL by Arco Electronics
Overview of DM20CD511EO3SL by Arco Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM20CD511EO3SL
DM20CD511EO3SL CAD Models
DM20CD511EO3SL Part Data Attributes
|
DM20CD511EO3SL
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM20CD511EO3SL
Arco Electronics
Mica Capacitor, Mica, 500V, 0.5% +Tol, 0.5% -Tol, -/+200ppm/Cel TC, 0.00051uF, 7013,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 7013 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 11.43 mm | |
Length | 17.78 mm | |
Negative Tolerance | 0.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 0.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DM | |
Size Code | 7013 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 11.11 mm | |
Width | 3.3 mm |