Part Details for DM2502CJ by National Semiconductor Corporation
Overview of DM2502CJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM2502CJ
DM2502CJ CAD Models
DM2502CJ Part Data Attributes
|
DM2502CJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2502CJ
National Semiconductor Corporation
IC TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUCCESSIVE APPROXIMATION REGISTER | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 15000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 95 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 15 MHz |
Alternate Parts for DM2502CJ
This table gives cross-reference parts and alternative options found for DM2502CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2502CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2502DM | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | Rochester Electronics LLC | DM2502CJ vs AM2502DM |
AM2502DM | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DM2502CJ vs AM2502DM |
AM2502PCB | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM2502CJ vs AM2502PCB |
AM2502DMB | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | Rochester Electronics LLC | DM2502CJ vs AM2502DMB |
AM2502PC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | AMD | DM2502CJ vs AM2502PC |
AM2502DC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DM2502CJ vs AM2502DC |
AM2502PCB | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | AMD | DM2502CJ vs AM2502PCB |