Part Details for DM2502CN by Texas Instruments
Overview of DM2502CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM2502CN
DM2502CN CAD Models
DM2502CN Part Data Attributes:
|
DM2502CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM2502CN
Texas Instruments
TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 2502 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 15 MHz |
Alternate Parts for DM2502CN
This table gives cross-reference parts and alternative options found for DM2502CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2502CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM2502J | IC TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | DM2502CN vs DM2502J |
AM2502DMB | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DM2502CN vs AM2502DMB |
AM2502DM | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | Rochester Electronics LLC | DM2502CN vs AM2502DM |
DM2502CJ | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM2502CN vs DM2502CJ |
AM2502DMB | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | Rochester Electronics LLC | DM2502CN vs AM2502DMB |
AM2502DC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DM2502CN vs AM2502DC |
DM2502J | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM2502CN vs DM2502J |