| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM2502CW | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | DM2502W vs DM2502CW |
| AM2502FM | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | DM2502W vs AM2502FM |
| AM2502FMB | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | DM2502W vs AM2502FMB |
| DM2502W | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | DM2502W vs DM2502W |
Part Details for DM2502W by Texas Instruments
Results Overview of DM2502W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2502W Information
DM2502W by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM2502W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, 2502 Series, 8-Bit, Right Direction, True Output, CDFP16 | 3356 |
|
RFQ |
US Tariff Estimator: DM2502W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM2502W Part Data Attributes
|
|
DM2502W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM2502W
Texas Instruments
Serial In Parallel Out, 2502 Series, 8-Bit, Right Direction, True Output, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 2502 | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 9.6645 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 15000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.604 Mm | |
| fmax-Min | 15 Mhz |
Alternate Parts for DM2502W
This table gives cross-reference parts and alternative options found for DM2502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.