Part Details for DM2504F by Texas Instruments
Results Overview of DM2504F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM2504F Information
DM2504F by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM2504F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, 2504 Series, 12-Bit, Right Direction, True Output, CDFP24 | 5753 |
|
RFQ |
US Tariff Estimator: DM2504F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM2504F
DM2504F Part Data Attributes
|
|
DM2504F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM2504F
Texas Instruments
Serial In Parallel Out, 2504 Series, 12-Bit, Right Direction, True Output, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Count Direction | Right | |
| Family | 2504 | |
| JESD-30 Code | R-CDFP-F24 | |
| Length | 15.75 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 15000000 Hz | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 110 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 9.907 Mm | |
| fmax-Min | 15 Mhz |
Alternate Parts for DM2504F
This table gives cross-reference parts and alternative options found for DM2504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM2504F | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, CDFP24 | DM2504F vs DM2504F |
| DM2504CF | Texas Instruments | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, CDFP24 | DM2504F vs DM2504CF |