| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM385AAAR11 | Texas Instruments | $28.9598 | RISC Microprocessor, 32-Bit, 970MHz, CMOS, PBGA609 | DM385AAAR21 vs DM385AAAR11 |
| DM385AAAR11F | Texas Instruments | $30.2764 | RISC Microprocessor, 32-Bit, 970MHz, CMOS, PBGA609 | DM385AAAR21 vs DM385AAAR11F |
| DM385AAARD21F | Texas Instruments | $35.5415 | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA609 | DM385AAAR21 vs DM385AAARD21F |
Part Details for DM385AAAR21 by Texas Instruments
Results Overview of DM385AAAR21 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM385AAAR21 Information
DM385AAAR21 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DM385AAAR21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DM385AAAR21-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 609FCBGA Min Qty: 90 Container: Tray |
0 Tray |
|
$42.1396 | Buy Now |
|
|
Bristol Electronics | DSP Floating-Point 32bit 1GHz 2000MIPS Automotive 609-Pin FCBGA Tray | 82 |
|
RFQ | |
|
|
Quest Components | 65 |
|
$52.6080 / $65.7600 | Buy Now |
US Tariff Estimator: DM385AAAR21 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM385AAAR21 Part Data Attributes
|
|
DM385AAAR21
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM385AAAR21
Texas Instruments
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA609
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.25 | |
| JESD-30 Code | S-PBGA-B609 | |
| Length | 16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 609 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA609,31X31,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.32 Mm | |
| Supply Voltage-Max | 1.42 V | |
| Supply Voltage-Min | 1.28 V | |
| Supply Voltage-Nom | 1.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Media Soc |
Alternate Parts for DM385AAAR21
This table gives cross-reference parts and alternative options found for DM385AAAR21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM385AAAR21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM385AAAR21 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout and thermal management guide in their application note SLUA444. It's essential to follow these guidelines to ensure proper heat dissipation and minimize electromagnetic interference (EMI).
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-down mode when not in use. Additionally, use the Power Management IC (PMIC) to regulate voltage and optimize power consumption.
-
For high-reliability or safety-critical applications, consider using redundant systems, implementing error correction mechanisms, and following safety standards such as IEC 61508 or ISO 26262. Additionally, ensure that the device is properly tested and validated for the specific application.
-
To ensure EMC, follow the guidelines in the Texas Instruments application note SLAA554, which provides recommendations for PCB layout, component selection, and shielding. Additionally, perform EMC testing and validation to ensure compliance with relevant standards.
-
The DM385AAAR21 is rated for operation up to 105°C. However, high temperatures can affect the device's performance, reliability, and lifespan. Ensure proper thermal management, and consider using thermal protection mechanisms and derating the device's performance at high temperatures.