Part Details for DM388AAAR21F by Texas Instruments
Overview of DM388AAAR21F by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DM388AAAR21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM388AAAR21F-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 609FCBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$43.7610 | Buy Now |
|
Ameya Holding Limited | 2740 |
|
RFQ |
Part Details for DM388AAAR21F
DM388AAAR21F CAD Models
DM388AAAR21F Part Data Attributes:
|
DM388AAAR21F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM388AAAR21F
Texas Instruments
DaVinci Digital Media Processor 609-FCCSP 0 to 95
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-609 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B609 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 609 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 655360 | |
Seated Height-Max | 1.32 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM388AAAR21F
This table gives cross-reference parts and alternative options found for DM388AAAR21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM388AAAR21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM388AAARD21 | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | Texas Instruments | DM388AAAR21F vs DM388AAARD21 |
DM388AAARD21F | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | Texas Instruments | DM388AAAR21F vs DM388AAARD21F |
DM388AAAR21 | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | DM388AAAR21F vs DM388AAAR21 |