-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0579
|
Newark | Card Edge & Backplane Connector, Dm3 Series, Memory Socket, Receptacle, 8, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) DM3AT-SF-PEJM5(40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3005 |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
66AK1042
|
Newark | Microsd Card Connectors |Hirose(Hrs) DM3AT-SF-PEJM5(40) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.8000 | Buy Now |
DISTI #
26-DM3AT-SF-PEJM5(40)CT-ND
|
DigiKey | CONN MICRO SD R/A PUSH-PUSH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1141 In Stock |
|
$1.6771 / $3.1100 | Buy Now |
DISTI #
DM3AT-SF-PEJM5(40)
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R - Tape and Reel (Alt: DM3AT-SF-PEJM5(40)) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.0300 | Buy Now |
DISTI #
798-DM3AT-SF-PEJM540
|
Mouser Electronics | Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPUSH RoHS: Compliant | 14505 |
|
$1.6100 / $3.0900 | Buy Now |
|
Future Electronics | Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPUSH RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 2400Reel |
|
$1.7000 / $1.7900 | Buy Now |
|
Future Electronics | Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPUSH RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
HIRDM3AT-SF-PEJM5(40)
|
Heilind Electronics | 609-0031-0-40 REEL | Americas - 0 in Stock |
|
$1.9219 / $2.2223 | Buy Now |
|
Onlinecomponents.com | Memory Card Connector - microSD - Push In / Push Out - 8 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 400 Pcs. Per Reel. RoHS: Compliant |
400 In Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
73577116
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2301 | Americas - 3798 |
|
$1.2652 / $1.5248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM3AT-SF-PEJM5(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3AT-SF-PEJM5(40)
Hirose Electric Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.066 inch | |
Body Depth | 0.628 inch | |
Body Length | 0.545 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for DM3AT-SF-PEJM5(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3AT-SF-PEJM5(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3AT-SF-PEJM5(11) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(40) vs DM3AT-SF-PEJM5(11) |
DM3AT-SF-PEJM5(26) | PCMCIA Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(40) vs DM3AT-SF-PEJM5(26) |
DM3AT-SF-PEJM5 | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(40) vs DM3AT-SF-PEJM5 |