Part Details for DM505LRBABFR by Texas Instruments
Results Overview of DM505LRBABFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM505LRBABFR Information
DM505LRBABFR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DM505LRBABFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DM505LRBABFR-ND
|
DigiKey | DM505LRBABFR Min Qty: 750 Container: Tape & Reel |
0 Tape & Reel |
|
$30.5259 | Buy Now |
|
DISTI #
595-DM505LRBABFR
|
Mouser Electronics | Video ICs SoC for Vision Analy tics 15mm A 595-DM5 A 595-DM505LRBABF RoHS: Compliant | 0 |
|
$29.3500 | Order Now |
US Tariff Estimator: DM505LRBABFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM505LRBABFR
DM505LRBABFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DM505LRBABFR Part Data Attributes
|
|
DM505LRBABFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM505LRBABFR
Texas Instruments
SoC, CMOS, PBGA367
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.1 | |
| HTS Code | 8542.31.00.75 | |
| Date Of Intro | 2017-07-21 | |
| Bus Compatibility | I2c; Spi; Uart | |
| Clock Frequency-Max | 32 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B367 | |
| JESD-609 Code | e1 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 367 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 250 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.82 Mm | |
| Supply Voltage-Max | 1.11 V | |
| Supply Voltage-Min | 1.02 V | |
| Supply Voltage-Nom | 1.06 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for DM505LRBABFR
This table gives cross-reference parts and alternative options found for DM505LRBABFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM505LRBABFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM505LRBABF | Texas Instruments | Check for Price | SoC, CMOS, PBGA367 | DM505LRBABFR vs DM505LRBABF |
DM505LRBABFR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DM505LRBABFR datasheet, but it's essential to follow good thermal design practices, such as using thermal vias, thermal pads, and keeping the PCB layer stack-up symmetrical to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's crucial to follow the recommended operating temperature range, use a suitable thermal interface material, and implement proper thermal management, such as heat sinks or fans, to keep the device within its specified temperature range.
-
The DM505LRBABFR is not hermetically sealed, so it's essential to take precautions when operating in high-humidity environments. Apply a conformal coating, use a moisture-resistant PCB material, and ensure good PCB cleanliness to minimize the risk of moisture-related failures.
-
To troubleshoot issues with the built-in voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the specified range, and the output voltage is within the desired range. Also, ensure that the device is not overheating, and the output current is within the specified limit.
-
When using the DM505LRBABFR in a system with multiple power domains, ensure that each power domain is properly isolated, and the device is powered from a stable, low-noise power source. Use proper power sequencing, and ensure that the device is powered up and down correctly to avoid damage or malfunction.