Part Details for DM537405000 by ITT Interconnect Solutions
Results Overview of DM537405000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 |
Price & Stock for DM537405000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1003-1905-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
29 In Stock |
|
$12.4807 / $19.3500 | Buy Now |
|
DISTI #
DM537405000
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: DM537405000) COO: Germany RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0750 / $13.8000 | Buy Now |
|
DISTI #
ITTDM537405000
|
Heilind Electronics | DM537405000 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Contact PIN 8 Size Solder ST Cable Mount COO: Germany RoHS: Compliant |
236 In Stock |
|
$13.8300 / $18.6000 | Buy Now |
|
DISTI #
053740-5000
|
Avnet Abacus | Contact PIN Solder ST Cable Mount Loose Piece (Alt: 053740-5000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Contact PIN 8 Size Solder ST Cable Mount COO: Germany RoHS: Compliant |
236 In Stock |
|
$13.8300 / $18.6000 | Buy Now |