Part Details for DM5407J/883C by Rochester Electronics LLC
Overview of DM5407J/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for DM5407J/883C
DM5407J/883C CAD Models
DM5407J/883C Part Data Attributes
|
DM5407J/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5407J/883C
Rochester Electronics LLC
Buffer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUFFER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DM5407J/883C
This table gives cross-reference parts and alternative options found for DM5407J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5407J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5407J/883B | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5407J/883C vs DM5407J/883B |
DM5407J/883C | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM5407J/883C vs DM5407J/883C |
M38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | DM5407J/883C vs M38510/00803BCA |
DM5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5407J/883C vs DM5407J |
DM5407J/883C | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM5407J/883C vs DM5407J/883C |
SN5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883C vs SN5407J |
SNJ5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM5407J/883C vs SNJ5407J |
M38510/00803BCA | Buffer, TTL, CDIP14, | Teledyne e2v | DM5407J/883C vs M38510/00803BCA |
S5407F | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | DM5407J/883C vs S5407F |
DM5407J/883 | Gate | Teledyne e2v | DM5407J/883C vs DM5407J/883 |