| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM5407J | Teledyne HiRel | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J |
| S5407F | Signetics | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs S5407F |
| M38510/00803BCA | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs M38510/00803BCA |
| DM5407J/883C | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J/883C |
| M38510/00803BCA | Teledyne HiRel | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs M38510/00803BCA |
| DM5407J/883C | National Semiconductor Corporation | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J/883C |
| DM5407J/883C | Rochester Electronics LLC | Check for Price | Buffer | SN5407J vs DM5407J/883C |
| DM5407J | Texas Instruments | Check for Price | Buffer, 54 Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J |
| DM5407J/883B | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J/883B |
| DM5407J | National Semiconductor Corporation | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN5407J vs DM5407J |
Part Details for SN5407J by Texas Instruments
Results Overview of SN5407J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN5407J Information
SN5407J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN5407J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin CDIP Tube | 2 |
|
RFQ | |
|
|
Quest Components | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | 15 |
|
$2.6250 / $5.2500 | Buy Now |
|
|
Chip Stock | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube | 3358 |
|
RFQ | |
|
|
Vyrian | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | 8549 |
|
RFQ | |
|
|
Win Source Electronics | HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | 1858 |
|
$26.3798 / $39.5697 | Buy Now |
US Tariff Estimator: SN5407J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN5407J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN5407J Part Data Attributes
|
|
SN5407J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5407J
Texas Instruments
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Iol = 30ma @ Vol = 0.7v; Ioh = 0.25ma @ Voh = 30v | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.03 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 41 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN5407J
This table gives cross-reference parts and alternative options found for SN5407J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5407J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN5407J Frequently Asked Questions (FAQ)
-
The SN5407J can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range (0.8V to 2.4V) and meet the required slew rate.
-
To minimize noise and ensure signal integrity, use a multi-layer PCB with a solid ground plane, keep the input and output traces short and separate, and avoid running digital and analog signals together. Also, use a 0.1uF decoupling capacitor between VCC and GND, and a 10uF capacitor between VCC and GND for additional filtering.
-
The SN5407J has a high input impedance (around 1MΩ) and a low output impedance (around 75Ω). To ensure optimal signal transmission, match the input impedance of the receiving device to the output impedance of the SN5407J, and use a buffer or a transmission line with a characteristic impedance of 75Ω.
-
The SN5407J has built-in ESD protection diodes on the input pins, but it's still recommended to use external ESD protection devices (e.g., TVS diodes) for added protection. To prevent latch-up, ensure the power supply is stable, and the input signals are within the recommended voltage range.