Part Details for DM5409J by Texas Instruments
Overview of DM5409J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for DM5409J
DM5409J CAD Models
DM5409J Part Data Attributes
|
DM5409J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5409J
Texas Instruments
54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 54 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5409J
This table gives cross-reference parts and alternative options found for DM5409J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5409J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F3A | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5409J vs CD54HCT08F3A |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM5409J vs MC54HCT08AJ |
5962-8688301CX | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5409J vs 5962-8688301CX |
SN54HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | DM5409J vs SN54HCT08J |
DM5409J/883B | IC,LOGIC GATE,QUAD 2-INPUT AND,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM5409J vs DM5409J/883B |
SNJ54HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5409J vs SNJ54HCT08J |
SN54HCT08J-00 | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | DM5409J vs SN54HCT08J-00 |
SN74HCT08N-00 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | DM5409J vs SN74HCT08N-00 |
CD54HCT08F | Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | DM5409J vs CD54HCT08F |
M74HCT08B1R | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | DM5409J vs M74HCT08B1R |