Part Details for DM54ALS521J by Texas Instruments
Overview of DM54ALS521J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS521J
DM54ALS521J CAD Models
DM54ALS521J Part Data Attributes
|
DM54ALS521J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54ALS521J
Texas Instruments
ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS521J
This table gives cross-reference parts and alternative options found for DM54ALS521J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS521J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54ALS688J | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | DM54ALS521J vs SNC54ALS688J |
SN74ALS688N1 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | DM54ALS521J vs SN74ALS688N1 |
SN74ALS521N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM54ALS521J vs SN74ALS521N-10 |
SN74ALS521JP4 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | DM54ALS521J vs SN74ALS521JP4 |
5962-8857801RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | DM54ALS521J vs 5962-8857801RA |
SN74ALS688NP3 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | DM54ALS521J vs SN74ALS688NP3 |
SN74ALS521N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM54ALS521J vs SN74ALS521N3 |
SN74ALS688J4 | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | DM54ALS521J vs SN74ALS688J4 |
SNJ54ALS521J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM54ALS521J vs SNJ54ALS521J |
DM74ALS521J | IC,IDENTITY COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | DM54ALS521J vs DM74ALS521J |