| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS00J | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM54LS00J vs DM54LS00J |
| S54LS00F | Philips Semiconductors | Check for Price | NAND Gate, TTL, CDIP14 | DM54LS00J vs S54LS00F |
| DM54LS00J | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM54LS00J vs DM54LS00J |
| 5962-01-167-7875 | Texas Instruments | Check for Price | AND Gate, TTL, CDIP14 | DM54LS00J vs 5962-01-167-7875 |
| S54LS00F | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM54LS00J vs S54LS00F |
| 5962-01-329-9261 | Texas Instruments | Check for Price | AND Gate, TTL, CDIP14 | DM54LS00J vs 5962-01-329-9261 |
| SN54LS00J | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM54LS00J vs SN54LS00J |
Part Details for DM54LS00J by Texas Instruments
Results Overview of DM54LS00J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS00J Information
DM54LS00J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM54LS00J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS00J Part Data Attributes
|
|
DM54LS00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS00J
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 4.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM54LS00J
This table gives cross-reference parts and alternative options found for DM54LS00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM54LS00J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the DM54LS00J is typically around 30-40 MHz, but it can vary depending on the specific application, supply voltage, and load conditions.
-
To ensure reliable operation of the DM54LS00J in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive package, and keeping the junction temperature below the maximum rated value of 150°C.
-
The DM54LS00J is designed to operate with a supply voltage of 4.5V to 5.5V, but it can also be used in 3.3V systems with some limitations. However, the output voltage levels and noise margins may be reduced, and the device may not meet the specified propagation delay and power consumption. It's recommended to consult the datasheet and perform thorough testing before using the device in a 3.3V system.
-
The input impedance of the DM54LS00J is typically around 1 kΩ to 2 kΩ, but it can vary depending on the specific input configuration and operating conditions. It's essential to consider the input impedance when designing the input circuitry to ensure proper signal integrity and noise margins.
-
The DM54LS00J is not designed to be used as a level shifter or voltage translator. It's intended for use as a logic gate in digital circuits, and its output voltage levels are not suitable for direct connection to devices with different supply voltages. If level shifting or voltage translation is required, a dedicated level shifter or voltage translator device should be used.