Part Details for DM54LS02W/883 by National Semiconductor Corporation
Results Overview of DM54LS02W/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS02W/883 Information
DM54LS02W/883 by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM54LS02W/883
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-DM54LS02W/883-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14CFP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$10.3600 | Buy Now |
|
DISTI #
87487259
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin CFPAK Min Qty: 37 Package Multiple: 1 Date Code: 9801 | Americas - 75 |
|
$8.2875 / $10.3625 | Buy Now |
|
|
Rochester Electronics | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$6.6300 / $8.2900 | Buy Now |
US Tariff Estimator: DM54LS02W/883 by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM54LS02W/883
DM54LS02W/883 Part Data Attributes
|
|
DM54LS02W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS02W/883
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, DFP-14, Gate
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.5885 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 5.4 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for DM54LS02W/883
This table gives cross-reference parts and alternative options found for DM54LS02W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS02W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-192-1761 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,FP,14PIN,CERAMIC | DM54LS02W/883 vs 5962-01-192-1761 |
| DM54LS02W/883 | Rochester Electronics LLC | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, DFP-14 | DM54LS02W/883 vs DM54LS02W/883 |
| 5962-01-067-4992 | Texas Instruments | Check for Price | IC IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,FP,14PIN,CERAMIC, Gate | DM54LS02W/883 vs 5962-01-067-4992 |