| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS241/BSAJC | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs 54LS241/BSAJC |
| 5962-3832402BSX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs 5962-3832402BSX |
| JM38510/32402BSA | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP20 | DM54LS241W vs JM38510/32402BSA |
| JM38510/32403SSA | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs JM38510/32403SSA |
| DM54LS241W | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 8-Bit, True Output, TTL, CDFP20 | DM54LS241W vs DM54LS241W |
| M38510/32402BSX | Teledyne HiRel | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs M38510/32402BSX |
| M38510/32403SSX | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs M38510/32403SSX |
| M38510/32402BSA | Philips Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | DM54LS241W vs M38510/32402BSA |
| JM38510/32403BSA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP20 | DM54LS241W vs JM38510/32403BSA |
| SNJ54LS244W | Freescale Semiconductor | Check for Price | Bus Driver | DM54LS241W vs SNJ54LS244W |
Part Details for DM54LS241W by Texas Instruments
Results Overview of DM54LS241W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS241W Information
DM54LS241W by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM54LS241W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | 7230 |
|
RFQ |
US Tariff Estimator: DM54LS241W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS241W Part Data Attributes
|
|
DM54LS241W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS241W
Texas Instruments
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Flatpack-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.716 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for DM54LS241W
This table gives cross-reference parts and alternative options found for DM54LS241W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS241W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.