| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/30703BEA | National Semiconductor Corporation | Check for Price | Decoder/Driver, CDIP16 | DM54LS42J vs JM38510/30703BEA |
| T74LS42B1 | STMicroelectronics | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | DM54LS42J vs T74LS42B1 |
| SN54LS42J-00 | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs SN54LS42J-00 |
| 74LS42F | Philips Semiconductors | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs 74LS42F |
| SN74LS42N-10 | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | DM54LS42J vs SN74LS42N-10 |
| M38510/30703SEX | Motorola Semiconductor Products | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs M38510/30703SEX |
| SN54LS42J | Rochester Electronics LLC | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs SN54LS42J |
| SN74LS42ND | Motorola Semiconductor Products | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | DM54LS42J vs SN74LS42ND |
| SN74LS42JS | Motorola Semiconductor Products | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs SN74LS42JS |
| GD54LS42J | Goldstar Electron Co Ltd | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | DM54LS42J vs GD54LS42J |
Part Details for DM54LS42J by Texas Instruments
Results Overview of DM54LS42J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS42J Information
DM54LS42J by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM54LS42J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | 5369 |
|
RFQ |
US Tariff Estimator: DM54LS42J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS42J Part Data Attributes
|
|
DM54LS42J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS42J
Texas Instruments
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 13 Ma | |
| Prop. Delay@Nom-Sup | 35 Ns | |
| Propagation Delay (tpd) | 35 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM54LS42J
This table gives cross-reference parts and alternative options found for DM54LS42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.