| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS85/BEA | YAGEO Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs 54LS85/BEA |
| 74LS85DCQR | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs 74LS85DCQR |
| 54LS85DMQB | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs 54LS85DMQB |
| 74LS85DC | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs 74LS85DC |
| SN74LS85N | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | DM54LS85J vs SN74LS85N |
| SN74LS85N3 | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | DM54LS85J vs SN74LS85N3 |
| HD74LS85P-E | Renesas Electronics Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | DM54LS85J vs HD74LS85P-E |
| DM74LS85J | Texas Instruments | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs DM74LS85J |
| SN74LS85JDS | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs SN74LS85JDS |
| SN54LS85J | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | DM54LS85J vs SN54LS85J |
Part Details for DM54LS85J by Texas Instruments
Results Overview of DM54LS85J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS85J Information
DM54LS85J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM54LS85J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Magnitude Comparator, CDIP16 | 9004 |
|
RFQ |
US Tariff Estimator: DM54LS85J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS85J Part Data Attributes
|
|
DM54LS85J
Texas Instruments
Buy Now
|
Compare Parts:
DM54LS85J
Texas Instruments
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM54LS85J
This table gives cross-reference parts and alternative options found for DM54LS85J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS85J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.