Part Details for DM7332G-65514-B1 by Bel Fuse
Overview of DM7332G-65514-B1 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DM7332G-65514-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM7332G-65514-B1
|
Avnet Americas | IC DIGITAL PWR CONTROLLER 64QFN - Tape and Reel (Alt: DM7332G-65514-B1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.7000 / $27.1250 | Buy Now |
DISTI #
DM7332G-65514-B1
|
Avnet Americas | IC DIGITAL PWR CONTROLLER 64QFN - Tape and Reel (Alt: DM7332G-65514-B1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.7000 / $27.1250 | Buy Now |
DISTI #
DM7332G-65514-B1
|
Avnet Americas | IC DIGITAL PWR CONTROLLER 64QFN - Tape and Reel (Alt: DM7332G-65514-B1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.7000 / $27.1250 | Buy Now |
Part Details for DM7332G-65514-B1
DM7332G-65514-B1 CAD Models
DM7332G-65514-B1 Part Data Attributes
|
DM7332G-65514-B1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DM7332G-65514-B1
Bel Fuse
Power Supply Management Circuit, Fixed, 32 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |