Part Details for DM7407M by Texas Instruments
Overview of DM7407M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for DM7407M
DM7407M CAD Models
DM7407M Part Data Attributes
|
DM7407M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7407M
Texas Instruments
IC 74 SERIES, HEX 1-INPUT NON-INVERT GATE, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
Length | 8.6235 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Width | 3.9 mm |
Alternate Parts for DM7407M
This table gives cross-reference parts and alternative options found for DM7407M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7407M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7407DRE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DRE4 |
SN7407DRG4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DRG4 |
SN7417DRG4 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7407M vs SN7417DRG4 |
SN7417D | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7417D |
DM7417M | Buffer, 74 Series, 6-Func, 1-Input, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM7407M vs DM7417M |
SN7417DRE4 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7407M vs SN7417DRE4 |
SN7417DR | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7417DR |
SN7407DG4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DG4 |
DM7417M | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM7407M vs DM7417M |
SN7407DE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DE4 |