-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 444 |
|
$0.7710 / $1.9275 | Buy Now |
|
Quest Components | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 7 |
|
$0.9638 / $1.1565 | Buy Now |
DISTI #
SMC-SN7407DG4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3749 |
|
RFQ | |
|
Win Source Electronics | IC BUF NON-INVERT 5.25V 14SOIC / Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC | 277640 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7407DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7407DG4
Texas Instruments
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN7407DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7407DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7407DRE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7407DG4 vs SN7407DRE4 |
SN7407DRG4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7407DG4 vs SN7407DRG4 |
SN7417DRG4 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN7407DG4 vs SN7417DRG4 |
SN7417D | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7407DG4 vs SN7417D |
DM7417M | Buffer, 74 Series, 6-Func, 1-Input, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN7407DG4 vs DM7417M |
SN7417DRE4 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN7407DG4 vs SN7417DRE4 |
SN7417DR | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7407DG4 vs SN7417DR |
DM7417M | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN7407DG4 vs DM7417M |
DM7407M | IC 74 SERIES, HEX 1-INPUT NON-INVERT GATE, Gate | Texas Instruments | SN7407DG4 vs DM7407M |
SN7407DE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7407DG4 vs SN7407DE4 |