| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7414N | Texas Instruments | $1.3943 | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs SN7414N |
| N7414A | Philips Semiconductors | Check for Price | Inverter, TTL, PDIP14 | DM7414N vs N7414A |
| 7414PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs 7414PC |
| DM7414N | Rochester Electronics LLC | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs DM7414N |
| 7414PC | National Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs 7414PC |
| N7414A | Signetics | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs N7414A |
| SN7414NE4 | Texas Instruments | Check for Price | Inverter, 7414 Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs SN7414NE4 |
| DM7414N | Fairchild Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | DM7414N vs DM7414N |
Part Details for DM7414N by Texas Instruments
Results Overview of DM7414N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM7414N Information
DM7414N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM7414N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,PLASTIC | 32 |
|
$0.5983 / $0.7179 | Buy Now |
US Tariff Estimator: DM7414N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM7414N Part Data Attributes
|
|
DM7414N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7414N
Texas Instruments
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.18 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 22 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM7414N
This table gives cross-reference parts and alternative options found for DM7414N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7414N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.