| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N7427A | Philips Semiconductors | Check for Price | NOR Gate, TTL, PDIP14 | DM7427N vs N7427A |
| M38510/00404BCA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | DM7427N vs M38510/00404BCA |
| M38510/00404BCA | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | DM7427N vs M38510/00404BCA |
| DM7427N | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | DM7427N vs DM7427N |
| 5427DMQB | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | DM7427N vs 5427DMQB |
| M38510/00404BCA | Lansdale Semiconductor Inc | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | DM7427N vs M38510/00404BCA |
Part Details for DM7427N by Texas Instruments
Results Overview of DM7427N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM7427N Information
DM7427N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM7427N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,STD-TTL,DIP,14PIN,PLASTIC | 40 |
|
$0.7440 / $1.2400 | Buy Now |
US Tariff Estimator: DM7427N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM7427N Part Data Attributes
|
|
DM7427N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7427N
Texas Instruments
NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM7427N
This table gives cross-reference parts and alternative options found for DM7427N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7427N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.