| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS00AD | Texas Instruments | $0.4803 | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs SN74ALS00AD |
| N74ALS00AD-T | NXP Semiconductors | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs N74ALS00AD-T |
| SN74ALS00ADE4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs SN74ALS00ADE4 |
| SN74ALS00AD3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs SN74ALS00AD3 |
| SN74ALS00ADP3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs SN74ALS00ADP3 |
| DV74ALS00AD | avg Semiconductors | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs DV74ALS00AD |
| N74ALS00AD | NXP Semiconductors | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs N74ALS00AD |
| DM74ALS00AMX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs DM74ALS00AMX |
| SN74ALS00ADRG4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 1-Func, 2-Input, TTL, PDSO14 | DM74ALS00AM vs SN74ALS00ADRG4 |
Part Details for DM74ALS00AM by Texas Instruments
Results Overview of DM74ALS00AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS00AM Information
DM74ALS00AM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74ALS00AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74ALS00AM Part Data Attributes
|
|
DM74ALS00AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS00AM
Texas Instruments
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74ALS00AM
This table gives cross-reference parts and alternative options found for DM74ALS00AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS00AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM74ALS00AM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the DM74ALS00AM is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the DM74ALS00AM in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range of -40°C to +85°C.
-
The recommended power-up sequence for the DM74ALS00AM is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable and valid before applying power to the VCC pin.
-
Unused inputs on the DM74ALS00AM should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.
-
Yes, the DM74ALS00AM is compatible with both 5V and 3.3V logic systems, but it is recommended to use a voltage regulator or level translator to ensure proper voltage levels and prevent damage to the device.