Part Details for DM74ALS1032AMX by Rochester Electronics LLC
Overview of DM74ALS1032AMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DM74ALS1032AMX
DM74ALS1032AMX CAD Models
DM74ALS1032AMX Part Data Attributes:
|
DM74ALS1032AMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1032AMX
Rochester Electronics LLC
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS1032AMX
This table gives cross-reference parts and alternative options found for DM74ALS1032AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1032AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74AC32DR2G | Quad 2-Input OR Gate, 2500-REEL, Automotive Qualified | onsemi | DM74ALS1032AMX vs NLV74AC32DR2G |
74ACT32SC_NL | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS1032AMX vs 74ACT32SC_NL |
NLV74VHC32DTR2G | 2-1 Quad OR Gate, 2500-REEL | onsemi | DM74ALS1032AMX vs NLV74VHC32DTR2G |
DM74ALS1032AM | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74ALS1032AMX vs DM74ALS1032AM |
MC74AC32DTR2 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | DM74ALS1032AMX vs MC74AC32DTR2 |
TC74VHC32F(EL,K,F) | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | Toshiba America Electronic Components | DM74ALS1032AMX vs TC74VHC32F(EL,K,F) |