Datasheets
MC74AC32DTR2 by:

OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14

Part Details for MC74AC32DTR2 by Rochester Electronics LLC

Overview of MC74AC32DTR2 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74AC32DTR2

MC74AC32DTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74AC32DTR2 Part Data Attributes

MC74AC32DTR2 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC74AC32DTR2 Rochester Electronics LLC OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description TSSOP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G14
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.024 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method REEL
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 10 ns
Schmitt Trigger NO
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MC74AC32DTR2

This table gives cross-reference parts and alternative options found for MC74AC32DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NLV74AC32DR2G Quad 2-Input OR Gate, 2500-REEL, Automotive Qualified onsemi MC74AC32DTR2 vs NLV74AC32DR2G
DM74ALS1032AM OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MC74AC32DTR2 vs DM74ALS1032AM
NLV74VHC32DR2G 2-1 Quad OR Gate 2-1 Quad OR Gate, 2500-REEL, Automotive Qualified onsemi MC74AC32DTR2 vs NLV74VHC32DR2G
DM74ALS1032AMX OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MC74AC32DTR2 vs DM74ALS1032AMX
NLV74VHC32DTR2G 2-1 Quad OR Gate, 2500-REEL onsemi MC74AC32DTR2 vs NLV74VHC32DTR2G
TC74VHC32F(EL,K,F) OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R Toshiba America Electronic Components MC74AC32DTR2 vs TC74VHC32F(EL,K,F)

MC74AC32DTR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC32DTR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC32DTR2 by Rochester Electronics LLC

  • Please alert me when MC74AC32DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74AC32DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC32DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74AC32DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC32DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC32DTR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: