Part Details for DM74ALS240AWM by Fairchild Semiconductor Corporation
Overview of DM74ALS240AWM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS240AWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 26 |
|
$0.5000 / $0.6000 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2160 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for DM74ALS240AWM
DM74ALS240AWM CAD Models
DM74ALS240AWM Part Data Attributes
|
DM74ALS240AWM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS240AWM
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for DM74ALS240AWM
This table gives cross-reference parts and alternative options found for DM74ALS240AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS240AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS240A-1DWE4 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS240AWM vs SN74ALS240A-1DWE4 |
74ALS240AD | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS240AWM vs 74ALS240AD |
SN74ALS240ADWE4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74ALS240AWM vs SN74ALS240ADWE4 |
74ALS240A-1WM | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, SOP-20 | Fairchild Semiconductor Corporation | DM74ALS240AWM vs 74ALS240A-1WM |
DM74ALS240AWMX | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS240AWM vs DM74ALS240AWMX |
DM74ALS240A-1WM | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS240AWM vs DM74ALS240A-1WM |
DM74ALS240AWMX_NL | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74ALS240AWM vs DM74ALS240AWMX_NL |
DM64ALS240AWM | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS240AWM vs DM64ALS240AWM |
DM74ALS240AWMX | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74ALS240AWM vs DM74ALS240AWMX |
DV74ALS240AD | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74ALS240AWM vs DV74ALS240AD |