Part Details for DM74ALS33AM by Rochester Electronics LLC
Overview of DM74ALS33AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74ALS33AM
DM74ALS33AM CAD Models
DM74ALS33AM Part Data Attributes:
|
DM74ALS33AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS33AM
Rochester Electronics LLC
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for DM74ALS33AM
This table gives cross-reference parts and alternative options found for DM74ALS33AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS33AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS33ADRE4 | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | DM74ALS33AM vs SN74ALS33ADRE4 |
MC3002L | MC30 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Motorola Mobility LLC | DM74ALS33AM vs MC3002L |
S5402F883B | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | DM74ALS33AM vs S5402F883B |
S5402F883C | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | DM74ALS33AM vs S5402F883C |
74ACT02SC_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS33AM vs 74ACT02SC_NL |
S5402F883C | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | DM74ALS33AM vs S5402F883C |
S5402F883B | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | DM74ALS33AM vs S5402F883B |
SN54LS02FK | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | DM74ALS33AM vs SN54LS02FK |
DM74ALS02N_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM74ALS33AM vs DM74ALS02N_NL |
SN54ALS02AFK | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | DM74ALS33AM vs SN54ALS02AFK |