Part Details for SN74ALS33ADRE4 by Rochester Electronics LLC
Overview of SN74ALS33ADRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS33ADRE4
SN74ALS33ADRE4 CAD Models
SN74ALS33ADRE4 Part Data Attributes
|
SN74ALS33ADRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS33ADRE4
Rochester Electronics LLC
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ALS33ADRE4
This table gives cross-reference parts and alternative options found for SN74ALS33ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS33ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS02N_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS33ADRE4 vs DM74ALS02N_NL |
DM74ALS02M_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS33ADRE4 vs DM74ALS02M_NL |
SN54ALS28AJ | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74ALS33ADRE4 vs SN54ALS28AJ |
74ACT02SC_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS33ADRE4 vs 74ACT02SC_NL |
SN5402W | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74ALS33ADRE4 vs SN5402W |
SN54LS02FK | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74ALS33ADRE4 vs SN54LS02FK |
SN54ALS28AFK | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74ALS33ADRE4 vs SN54ALS28AFK |
SN74AHC02-W | Quadruple 2-Input Positive-NOR Gates 0-WAFERSALE -40 to 125 | Texas Instruments | SN74ALS33ADRE4 vs SN74AHC02-W |
NLV74ACT02DR2G | Quad 2-Input NOR Gate, 2500-REEL, Automotive Qualified | onsemi | SN74ALS33ADRE4 vs NLV74ACT02DR2G |
S5402F883C | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | SN74ALS33ADRE4 vs S5402F883C |