Part Details for DM74ALS520WMX by Texas Instruments
Overview of DM74ALS520WMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS520WMX
DM74ALS520WMX CAD Models
DM74ALS520WMX Part Data Attributes
|
DM74ALS520WMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS520WMX
Texas Instruments
ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS520WMX
This table gives cross-reference parts and alternative options found for DM74ALS520WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS520WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS520DWE4 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS520WMX vs SN74ALS520DWE4 |
DM74ALS520WMA+ | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DM74ALS520WMX vs DM74ALS520WMA+ |
SN74ALS520DW | 8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SOIC 0 to 70 | Texas Instruments | DM74ALS520WMX vs SN74ALS520DW |
SN74ALS520DWRE4 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS520WMX vs SN74ALS520DWRE4 |
DM74ALS520WM | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DM74ALS520WMX vs DM74ALS520WM |
SN74ALS520DWG4 | 8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SOIC 0 to 70 | Texas Instruments | DM74ALS520WMX vs SN74ALS520DWG4 |