| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS520DWRG4 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs SN74ALS520DWRG4 |
| SN74ALS520DWR | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs SN74ALS520DWR |
| SN74ALS520DWG4 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs SN74ALS520DWG4 |
| DM74ALS520WMA+X | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs DM74ALS520WMA+X |
| DM74ALS520WMX | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs DM74ALS520WMX |
| SN74ALS520DWE4 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs SN74ALS520DWE4 |
| SN74ALS520DWRE4 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs SN74ALS520DWRE4 |
| DM74ALS520WMX | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | DM74ALS520WM vs DM74ALS520WMX |
Part Details for DM74ALS520WM by Texas Instruments
Results Overview of DM74ALS520WM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS520WM Information
DM74ALS520WM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74ALS520WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Open Drain SOIC-20 SMD mount Min Qty: 11 Container: Cut Tape | 37 |
|
$29.9034 / $32.7527 | Buy Now |
US Tariff Estimator: DM74ALS520WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74ALS520WM Part Data Attributes
|
|
DM74ALS520WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS520WM
Texas Instruments
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pull-Up Resistors On B Inputs; Cascadable | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for DM74ALS520WM
This table gives cross-reference parts and alternative options found for DM74ALS520WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS520WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.