Part Details for DM74ALS646NT by Texas Instruments
Results Overview of DM74ALS646NT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS646NT Information
DM74ALS646NT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74ALS646NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,24PIN,PLASTIC | 2 |
|
$1.8000 | Buy Now |
US Tariff Estimator: DM74ALS646NT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74ALS646NT
DM74ALS646NT Part Data Attributes
|
|
DM74ALS646NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS646NT
Texas Instruments
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Direction Control; Select Input For Multiplexed Transmission Of Registered Or Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 88 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for DM74ALS646NT
This table gives cross-reference parts and alternative options found for DM74ALS646NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS646NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74ALS646N | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | DM74ALS646NT vs N74ALS646N |
| SN74ALS646ANTE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | DM74ALS646NT vs SN74ALS646ANTE4 |
| SN74ALS646NT-10 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | DM74ALS646NT vs SN74ALS646NT-10 |
| SN74ALS646-1NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | DM74ALS646NT vs SN74ALS646-1NT |
| 5962-8995601LA | Texas Instruments | Check for Price | Registered Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP24 | DM74ALS646NT vs 5962-8995601LA |
| SN74ALS646NT | Texas Instruments | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | DM74ALS646NT vs SN74ALS646NT |