Logic
DM74ALS805AN
Description: IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate

Overview of DM74ALS805AN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74ALS805AN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS805AN by Texas Instruments

DM74ALS805AN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V
Family
ALS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
14 mA
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS805AN
    Texas Instruments
    IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate
    VS

Alternate Parts for DM74ALS805AN

This table gives cross-reference parts and alternative options found for DM74ALS805AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS805AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54ALS805AJ IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments DM74ALS805AN vs DM54ALS805AJ
SN74ALS805ANP3 IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC Texas Instruments DM74ALS805AN vs SN74ALS805ANP3
DM74ALS805AN IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate National Semiconductor Corporation DM74ALS805AN vs DM74ALS805AN
DM54ALS805AJ IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC National Semiconductor Corporation DM74ALS805AN vs DM54ALS805AJ
DM74ALS805AN/B+ IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC National Semiconductor Corporation DM74ALS805AN vs DM74ALS805AN/B+
SN74ALS805ANE4 ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS805AN vs SN74ALS805ANE4
DM74ALS805AN/A+ IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC National Semiconductor Corporation DM74ALS805AN vs DM74ALS805AN/A+
SN54ALS805AJ Hex 2-Input NOR Drivers 20-CDIP -55 to 125 Texas Instruments DM74ALS805AN vs SN54ALS805AJ
Part Number Description Manufacturer Compare
SN74ALS805ADWE4 ALS SERIES, HEX 2-INPUT NOR GATE, PDSO20, PLASTIC, SO-20 Texas Instruments DM74ALS805AN vs SN74ALS805ADWE4
SN74ALS805ANE4 ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS805AN vs SN74ALS805ANE4
DM74ALS805AWMX ALS SERIES, HEX 2-INPUT NOR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS805AN vs DM74ALS805AWMX
SN74ALS805ADWR Hex 2-Input NOR Drivers 20-SOIC 0 to 70 Texas Instruments DM74ALS805AN vs SN74ALS805ADWR
SN54ALS805AJ Hex 2-Input NOR Drivers 20-CDIP -55 to 125 Texas Instruments DM74ALS805AN vs SN54ALS805AJ
DM74ALS805AWM ALS SERIES, HEX 2-INPUT NOR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS805AN vs DM74ALS805AWM
DM74ALS805AN IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate National Semiconductor Corporation DM74ALS805AN vs DM74ALS805AN
SN74ALS805AN3 Hex 2-Input NOR Drivers 20-PDIP 0 to 70 Texas Instruments DM74ALS805AN vs SN74ALS805AN3
SN54ALS805AFK ALS SERIES, HEX 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments DM74ALS805AN vs SN54ALS805AFK
SN74ALS805FN-00 ALS SERIES, HEX 2-INPUT NOR GATE, PQCC20 Texas Instruments DM74ALS805AN vs SN74ALS805FN-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS805AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS805AN by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74ALS805AN would you like to use for your alert(s)?
  • Please alert me when DM74ALS805AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS805AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS805AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS805AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS805AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS805AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: