Part Details for DM74ALS805AN by National Semiconductor Corporation
Overview of DM74ALS805AN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74ALS805AN
DM74ALS805AN CAD Models
DM74ALS805AN Part Data Attributes
|
DM74ALS805AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS805AN
National Semiconductor Corporation
IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS805AN
This table gives cross-reference parts and alternative options found for DM74ALS805AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS805AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS805AN | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74ALS805AN vs SN74ALS805AN |
DM54ALS805AJ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | DM74ALS805AN vs DM54ALS805AJ |
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | Texas Instruments | DM74ALS805AN vs DM74ALS805AN |
SNJ54ALS805AJ | Hex 2-Input NOR Drivers 20-CDIP -55 to 125 | Texas Instruments | DM74ALS805AN vs SNJ54ALS805AJ |
DM74ALS805AN/B+ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | DM74ALS805AN vs DM74ALS805AN/B+ |
DM74ALS805AN/A+ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | DM74ALS805AN vs DM74ALS805AN/A+ |
SN74ALS805AN3 | Hex 2-Input NOR Drivers 20-PDIP 0 to 70 | Texas Instruments | DM74ALS805AN vs SN74ALS805AN3 |