| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS1004ADR | Texas Instruments | $1.4153 | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs SN74AS1004ADR |
| SN74AS1004AD | Texas Instruments | $1.4571 | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs SN74AS1004AD |
| SN74AS1004ADP3 | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs SN74AS1004ADP3 |
| DM74AS1004AMX | Fairchild Semiconductor Corporation | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs DM74AS1004AMX |
| SN74AS1004ADRG4 | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, CMOS, PDSO14 | DM74AS1004AM vs SN74AS1004ADRG4 |
| SN74AS1004ADE4 | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs SN74AS1004ADE4 |
| DM74AS1004AM | Fairchild Semiconductor Corporation | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs DM74AS1004AM |
| DM74AS1004AMX | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs DM74AS1004AMX |
| SN74AS1004ADRE4 | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | DM74AS1004AM vs SN74AS1004ADRE4 |
Part Details for DM74AS1004AM by Texas Instruments
Results Overview of DM74AS1004AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS1004AM Information
DM74AS1004AM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74AS1004AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74AS1004AM Part Data Attributes
|
|
DM74AS1004AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS1004AM
Texas Instruments
Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 48ma @ Vol = 0.5v; Ioh = 48ma @ Voh = 2v | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Propagation Delay (tpd) | 4 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74AS1004AM
This table gives cross-reference parts and alternative options found for DM74AS1004AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1004AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.