Part Details for DM74AS574WM by Texas Instruments
Results Overview of DM74AS574WM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS574WM Information
DM74AS574WM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74AS574WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74AS574WM
DM74AS574WM Part Data Attributes
|
|
DM74AS574WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS574WM
Texas Instruments
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 374 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 134 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for DM74AS574WM
This table gives cross-reference parts and alternative options found for DM74AS574WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS574WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS574DWRE4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs SN74AS574DWRE4 |
| SN74AS574DWE4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs SN74AS574DWE4 |
| SN74AS574DW | Texas Instruments | Check for Price | Bus Driver, AS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs SN74AS574DW |
| SN74AS574DWRG4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs SN74AS574DWRG4 |
| SN74AS574DWG4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs SN74AS574DWG4 |
| DM74AS574WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | DM74AS574WM vs DM74AS574WM |