Part Details for DM74LS02J by National Semiconductor Corporation
Results Overview of DM74LS02J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS02J Information
DM74LS02J by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS02J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 117 |
|
Buy Now |
US Tariff Estimator: DM74LS02J by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS02J
DM74LS02J Part Data Attributes
|
|
DM74LS02J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS02J
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,DIP,14PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.939 Mm | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 5.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM74LS02J
This table gives cross-reference parts and alternative options found for DM74LS02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD54HC02 | Goldstar Electron Co Ltd | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | DM74LS02J vs GD54HC02 |
| SN74HC02NP3 | Rochester Electronics LLC | Check for Price | NOR Gate | DM74LS02J vs SN74HC02NP3 |
| SNV54HC02J | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | DM74LS02J vs SNV54HC02J |
| CD74HC02E | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | DM74LS02J vs CD74HC02E |
| M54HC02D1 | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | DM74LS02J vs M54HC02D1 |
| MM54HC02J/883 | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | DM74LS02J vs MM54HC02J/883 |
| SN74HC02J | Rochester Electronics LLC | Check for Price | NOR Gate | DM74LS02J vs SN74HC02J |
| CD74HC02EX | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | DM74LS02J vs CD74HC02EX |
| MC54HC02AJ | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | DM74LS02J vs MC54HC02AJ |
| M54HC02F1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | DM74LS02J vs M54HC02F1R |