Logic
DM74LS02SJX
Description: NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14

Overview of DM74LS02SJX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74LS02SJX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS02SJX by Fairchild Semiconductor Corporation

DM74LS02SJX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
NOR GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
5.4 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. DM74LS02SJX
    Fairchild Semiconductor Corporation
    NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for DM74LS02SJX

This table gives cross-reference parts and alternative options found for DM74LS02SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS02SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS02NSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SO 0 to 70 Texas Instruments DM74LS02SJX vs SN74LS02NSR
DM74LS02SJ NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation DM74LS02SJX vs DM74LS02SJ
DM74LS02SJ NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC DM74LS02SJX vs DM74LS02SJ
HD74LS02FP NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd DM74LS02SJX vs HD74LS02FP
HD74LS02FP-EL NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd DM74LS02SJX vs HD74LS02FP-EL
N74LS02D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation DM74LS02SJX vs N74LS02D
HD74LS02FPEL LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DM74LS02SJX vs HD74LS02FPEL
DM74LS02SJX NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC DM74LS02SJX vs DM74LS02SJX
SN74LS02NSRG4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SO 0 to 70 Texas Instruments DM74LS02SJX vs SN74LS02NSRG4
Part Number Description Manufacturer Compare
HD74LS05RP LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation DM74LS02SJX vs HD74LS05RP
HD74AC04RP AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation DM74LS02SJX vs HD74AC04RP
SN74ALS05ADBRG4 ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments DM74LS02SJX vs SN74ALS05ADBRG4
74AC05SCX_NL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74LS02SJX vs 74AC05SCX_NL
MC74LCX05DT LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC DM74LS02SJX vs MC74LCX05DT
N74LS10D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation DM74LS02SJX vs N74LS10D
CD74AC04MG4 Hex Inverters 14-SOIC -55 to 125 Texas Instruments DM74LS02SJX vs CD74AC04MG4
74AC04SCQR AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments DM74LS02SJX vs 74AC04SCQR
SN74LS02NSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SO 0 to 70 Texas Instruments DM74LS02SJX vs SN74LS02NSR
SN74LS05DBLE Hex inverters with open collector outputs 14-SSOP 0 to 70 Texas Instruments DM74LS02SJX vs SN74LS05DBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS02SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS02SJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS02SJX would you like to use for your alert(s)?
  • Please alert me when DM74LS02SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS02SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS02SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS02SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS02SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS02SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: