Logic
HD74AC04RP
Description: AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN

Overview of HD74AC04RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74AC04RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC04RP by Renesas Electronics Corporation

HD74AC04RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Family
AC
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. HD74AC04RP
    Renesas Electronics Corporation
    AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN
    VS

Alternate Parts for HD74AC04RP

This table gives cross-reference parts and alternative options found for HD74AC04RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC04RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC04M96E4 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 Texas Instruments HD74AC04RP vs CD74AC04M96E4
74AC04SCQR AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments HD74AC04RP vs 74AC04SCQR
CD74AC04MG4 Hex Inverters 14-SOIC -55 to 125 Texas Instruments HD74AC04RP vs CD74AC04MG4
74AC04SCXR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation HD74AC04RP vs 74AC04SCXR
74AC04MT AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, SO-14 STMicroelectronics HD74AC04RP vs 74AC04MT
MC74AC04DCR1 Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products HD74AC04RP vs MC74AC04DCR1
MC74AC04DC Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products HD74AC04RP vs MC74AC04DC
MC74AC04DR2 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC HD74AC04RP vs MC74AC04DR2
N74AC04D AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 NXP Semiconductors HD74AC04RP vs N74AC04D
74AC04SC_NL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation HD74AC04RP vs 74AC04SC_NL
Part Number Description Manufacturer Compare
HD74LS05RP LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation HD74AC04RP vs HD74LS05RP
SN74ALS05ADBRG4 ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments HD74AC04RP vs SN74ALS05ADBRG4
74AC05SCX_NL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HD74AC04RP vs 74AC05SCX_NL
MC74LCX05DT LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC HD74AC04RP vs MC74LCX05DT
N74LS10D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation HD74AC04RP vs N74LS10D
CD74AC04MG4 Hex Inverters 14-SOIC -55 to 125 Texas Instruments HD74AC04RP vs CD74AC04MG4
74AC04SCQR AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments HD74AC04RP vs 74AC04SCQR
SN74LS02NSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SO 0 to 70 Texas Instruments HD74AC04RP vs SN74LS02NSR
SN74LS05DBLE Hex inverters with open collector outputs 14-SSOP 0 to 70 Texas Instruments HD74AC04RP vs SN74LS05DBLE
TC74AC05FN IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components HD74AC04RP vs TC74AC05FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC04RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC04RP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74AC04RP would you like to use for your alert(s)?
  • Please alert me when HD74AC04RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC04RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC04RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC04RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC04RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC04RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: