Part Details for DM74LS04N by National Semiconductor Corporation
Overview of DM74LS04N by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for DM74LS04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 91 |
|
$0.3600 / $0.5400 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 56 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 4 |
|
$1.1420 / $1.4275 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 13 |
|
$1.7940 / $2.3920 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 8 |
|
$2.4900 / $3.3200 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 4 |
|
$0.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 60 |
|
$0.5400 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 460 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for DM74LS04N
DM74LS04N CAD Models
DM74LS04N Part Data Attributes
|
DM74LS04N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS04N
National Semiconductor Corporation
IC LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for DM74LS04N
This table gives cross-reference parts and alternative options found for DM74LS04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7404A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | DM74LS04N vs N7404A |
SN74LS04JDS | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM74LS04N vs SN74LS04JDS |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | DM74LS04N vs SN74LS04N |
M38510/30003SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74LS04N vs M38510/30003SCX |
JM38510/30003BCB | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | DM74LS04N vs JM38510/30003BCB |
M38510/30003SCA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM74LS04N vs M38510/30003SCA |
N7404A | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM74LS04N vs N7404A |
M38510/30003BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | DM74LS04N vs M38510/30003BCA |
SN74LS04NS | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DM74LS04N vs SN74LS04NS |
DM74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | DM74LS04N vs DM74LS04N |