Part Details for DM74LS04SJX by Fairchild Semiconductor Corporation
Overview of DM74LS04SJX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS04SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4000 |
|
RFQ |
Part Details for DM74LS04SJX
DM74LS04SJX CAD Models
DM74LS04SJX Part Data Attributes
|
DM74LS04SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS04SJX
Fairchild Semiconductor Corporation
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS04SJX
This table gives cross-reference parts and alternative options found for DM74LS04SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS04SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS04FP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS04SJX vs HD74LS04FP |
SN74LS04D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS04SJX vs SN74LS04D |
T74LS04M1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS04SJX vs T74LS04M1 |
SN74LS04MEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS04SJX vs SN74LS04MEL |
SN74LS04D | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04SJX vs SN74LS04D |
SN74LS04DRG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04SJX vs SN74LS04DRG4 |
HD74LS04RPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS04SJX vs HD74LS04RPEL |
DM74LS04M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS04SJX vs DM74LS04M |
HD74LS04RP | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS04SJX vs HD74LS04RP |
SN74LS04DG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04SJX vs SN74LS04DG4 |