Part Details for DM74LS133N by National Semiconductor Corporation
Overview of DM74LS133N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS133N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 13-Input NAND, LS-TTL, 16 Pin, Plastic, DIP | 26 |
|
$0.7650 / $1.2750 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, LS-TTL, 16 Pin, Plastic, DIP | 4 |
|
$3.2528 / $3.9033 | Buy Now |
Part Details for DM74LS133N
DM74LS133N CAD Models
DM74LS133N Part Data Attributes
|
DM74LS133N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS133N
National Semiconductor Corporation
IC LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS133N
This table gives cross-reference parts and alternative options found for DM74LS133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS133/BEAJC | NAND Gate, LS Series, 1-Func, 13-Input, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM74LS133N vs 54LS133/BEAJC |
SN74LS133NS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DM74LS133N vs SN74LS133NS |
DM54LS133J | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS133N vs DM54LS133J |
54LS133E | NAND Gate, LS Series, 1-Func, 13-Input, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM74LS133N vs 54LS133E |
SN74LS133JDS | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS133N vs SN74LS133JDS |
DM54LS133J/883 | NAND Gate | Rochester Electronics LLC | DM74LS133N vs DM54LS133J/883 |
SN74LS133JD | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS133N vs SN74LS133JD |
SN74LS133JDS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS133N vs SN74LS133JDS |
SN54LS133J | LS SERIES, 13-INPUT NAND GATE, CDIP16, 620-09 | Motorola Mobility LLC | DM74LS133N vs SN54LS133J |
SN74LS133ND | LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DM74LS133N vs SN74LS133ND |